Microchip PIC16F18346-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 20-Pin QFN
- RS Stock No.:
- 193-6264
- Mfr. Part No.:
- PIC16F18346-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-6264
- Mfr. Part No.:
- PIC16F18346-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Width | 10.3mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Width 10.3mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 17 x 10 Bit | ||
PIC16F18346 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Related links
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18346-I/GZ PIC16F18346 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346-I/SS PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346-I/SO PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18346-I/P PIC16F18346 Microcontroller 28kB FLASH, 20-Pin PDIP
