Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 20-Pin QFN
- RS Stock No.:
- 193-6263
- Mfr. Part No.:
- PIC16F18346-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-6263
- Mfr. Part No.:
- PIC16F18346-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 18 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Length | 4mm | |
| Height | 500μm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 17 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 18 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Length 4mm | ||
Height 500μm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 17 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
PIC16F18346 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Related links
- Microchip PIC16F18346-I/ML PIC16F18346 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346-I/GZ PIC16F18346 Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18346-I/SS PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F18346-I/SO PIC16F18346 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18346-I/P PIC16F18346 Microcontroller 28kB FLASH, 20-Pin PDIP
