Microchip PIC16F1788-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin QFN
- RS Stock No.:
- 165-1965
- Mfr. Part No.:
- PIC16F1788-I/ML
- Brand:
- Microchip
This image is representative of the product range
Add 122 more to save $12.32
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$245.16
(exc. GST)
$269.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $4.019 | $245.16 | - |
| 122 - 549 | $3.918 | $239.00 | $12.32 |
| 610 + | $3.526 | $215.09 | $300.73 |
*price indicative
- RS Stock No.:
- 165-1965
- Mfr. Part No.:
- PIC16F1788-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- TH
PIC16F1788/1789 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1788-I/ML PIC16F1788 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1788-I/SP PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1788-I/SS PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1788-I/SO PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SOIC
- Microchip PIC16F1938 Microcontroller 28kB FLASH, 28-Pin QFN
