NXP MK20DX256VLH7 ARM Cortex M4, Kinetis K2x Microcontroller, 72 MHz, 288kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 169-7157
- Mfr. Part No.:
- MK20DX256VLH7
- Brand:
- NXP
This image is representative of the product range
Add 800 more to save $1,280.00
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$2,559.52
(exc. GST)
$2,815.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,920 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $15.997 | $2,559.52 | - |
| 800 + | $14.397 | $2,303.52 | $1,280.00 |
*price indicative
- RS Stock No.:
- 169-7157
- Mfr. Part No.:
- MK20DX256VLH7
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 288kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 66kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Height | 1.6mm | |
| DACs | 12 bit | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 288kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 66kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Height 1.6mm | ||
DACs 12 bit | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture DSP | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Program Memory Type FLASH | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP MK20DX256VLH7 ARM Cortex M4 32 MHz 64-Pin LQFP
- NXP K10 Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK10DX256VLH7 K10 Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MKE14Z256VLH7R MKE Microcontroller 288kB FLASH, 64-Pin LQFP-64
- NXP MK50DX256CLL7 72 MHz 100-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP K22F Microcontroller 128kB FLASH, 64-Pin LQFP
