NXP MK20DN512VLK10 ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 512kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 169-7141
- Mfr. Part No.:
- MK20DN512VLK10
- Brand:
- NXP
This image is representative of the product range
Add 480 more to save $1,152.48
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$2,305.44
(exc. GST)
$2,535.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 960 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 384 | $24.015 | $2,305.44 | - |
| 480 + | $21.614 | $2,074.94 | $1,152.48 |
*price indicative
- RS Stock No.:
- 169-7141
- Mfr. Part No.:
- MK20DN512VLK10
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K2x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 14mm | |
| DACs | 12 bit | |
| Length | 14mm | |
| Height | 1.4mm | |
| Analogue Comparators | 3 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| ADCs | 16 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K2x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 14mm | ||
DACs 12 bit | ||
Length 14mm | ||
Height 1.4mm | ||
Analogue Comparators 3 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
ADCs 16 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP MK20DN512VLK10 ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK10DN512VLK10 ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK40DN512VLK10 ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP 32 MHz 100-Pin LQFP
- NXP MK10DN512VLL10 ARM Cortex M4 Microcontroller 512kB FLASH, 100-Pin LQFP
