NXP, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 922-7588
- Mfr. Part No.:
- MK22FN128VLH10
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,382.72
(exc. GST)
$1,520.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $8.642 | $1,382.72 |
| 320 - 480 | $8.426 | $1,348.16 |
| 640 + | $8.296 | $1,327.36 |
*price indicative
- RS Stock No.:
- 922-7588
- Mfr. Part No.:
- MK22FN128VLH10
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 1 x 12 Bit | |
| Length | 10mm | |
| Number of Programmable I/Os | 40 | |
| Height | 1.6mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 2 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 1 x 12 Bit | ||
Length 10mm | ||
Number of Programmable I/Os 40 | ||
Height 1.6mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 2 x 16 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Kinetis K2x Series Microcontrollers
Related links
- NXP MK22FN128VLH10 K22F Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 K22F Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK22FX512VLH12 K22F Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP K22F Microcontroller 512kB FLASH, 121-Pin XFBGA
- STMicroelectronics STM32F410RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F410RBT6 STM32F410RB Microcontroller 128kB FLASH, 64-Pin LQFP
