NXP MKE14Z256VLH7R, 32 bit ARM Cortex M0+, MKE Microcontroller, 72 MHz, 288kB FLASH, 64-Pin LQFP-64
- RS Stock No.:
- 729-484
- Mfr. Part No.:
- MKE14Z256VLH7R
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.47
(exc. GST)
$13.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.47 | - |
| 10 - 49 | $12.11 | 2% |
| 50 - 99 | $11.73 | 5% |
| 100 + | $10.12 | 18% |
*price indicative
- RS Stock No.:
- 729-484
- Mfr. Part No.:
- MKE14Z256VLH7R
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE | |
| Product Type | Microcontroller | |
| Package Type | LQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 288kB | |
| Interface Type | SPI, UART | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 2 x 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE | ||
Product Type Microcontroller | ||
Package Type LQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 288kB | ||
Interface Type SPI, UART | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
ADCs 2 x 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The NXP Microcontroller based on the Arm Cortex-M0+ core, designed for energy-efficient, cost-sensitive applications. It features up to 64KB of Flash memory and 8KB of SRAM, offering a robust combination of performance and low power consumption.
Up to 64KB Flash and 8KB SRAM for versatile memory configuration
Embedded 12-bit ADC with 16 channels and hardware averaging function
Supports multiple low-power modes for efficient energy consumption
Related links
- NXP MKE15Z64VFP4 MKE Microcontroller 64kB FLASH, 40-Pin QFN
- NXP MK50DX256CLL7 72 MHz 100-Pin LQFP
- NXP MKE14Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKE17Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE14Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE15Z256VLH7 MKE1 Microcontroller 256kB FLASH, 64-Pin LQFP
- NXP MKE15Z128VLH7 MKE1 Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP K10 Microcontroller 288kB FLASH, 64-Pin LQFP
