Silicon Labs C8051F550-IM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 24-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 182 more to save 2%

View bulk pricing options

Subtotal (1 tube of 91 units)*

$1,064.43

(exc. GST)

$1,170.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
91 - 91$11.697$1,064.43-
182 - 273$11.404$1,037.762%
364 +$11.229$1,021.844%

*price indicative

RS Stock No.:
168-9912
Mfr. Part No.:
C8051F550-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32kB

Interface Type

SPI, UART

Maximum Clock Frequency

50MHz

RAM Size

2.3kB

Maximum Supply Voltage

5.25V

Analogue Comparators

2

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4mm

Height

800μm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

1.8V

Number of Timers

4

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

18 x 12 Bit

Instruction Set Architecture

Harvard

COO (Country of Origin):
MY

C8051F5xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy