Silicon Labs C8051F390-A-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 16kB FLASH, 24-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.76

(exc. GST)

$30.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$5.552$27.76-
25 - 40$5.412$27.062%
45 +$5.328$26.644%

*price indicative

Packaging Options:
RS Stock No.:
823-2148
Mfr. Part No.:
C8051F390-A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

50MHz

RAM Size

1kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

25

Maximum Expanded Memory Size

768bit

DACs

2 x 10 Bit

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

105°C

Height

750μm

Length

4mm

Standards/Approvals

RoHS

Width

4mm

Minimum Supply Voltage

1.8V

Number of Timers

6

Instruction Set Architecture

Pipelined

Automotive Standard

No

ADCs

16 x 10 Bit

Program Memory Type

FLASH

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy