Silicon Labs C8051F390-A-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 16kB FLASH, 24-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 182 more to save 2%

View bulk pricing options

Subtotal (1 tube of 91 units)*

$353.63

(exc. GST)

$389.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
91 - 91$3.886$353.63-
182 - 273$3.789$344.802%
364 +$3.731$339.523%

*price indicative

RS Stock No.:
169-0152
Mfr. Part No.:
C8051F390-A-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

24

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

50MHz

RAM Size

1kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Maximum Expanded Memory Size

768bit

Analogue Comparators

1

Maximum Power Dissipation Pd

1W

DACs

2 x 10 Bit

Maximum Operating Temperature

105°C

Length

4mm

Standards/Approvals

RoHS

Height

750μm

Width

4mm

Minimum Supply Voltage

1.8V

ADCs

16 x 10 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

6

Instruction Set Architecture

Pipelined

COO (Country of Origin):
TW

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy