Silicon Labs C8051F553-IM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 32kB FLASH, 24-Pin QFN
- RS Stock No.:
- 819-6768
- Mfr. Part No.:
- C8051F553-IM
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$28.93
(exc. GST)
$31.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 22 | $14.465 | $28.93 |
| 24 - 44 | $14.115 | $28.23 |
| 46 + | $13.905 | $27.81 |
*price indicative
- RS Stock No.:
- 819-6768
- Mfr. Part No.:
- C8051F553-IM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 2.3kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Maximum Expanded Memory Size | 2.05kB | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 18 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 2.3kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Maximum Expanded Memory Size 2.05kB | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 4mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard AEC-Q100 | ||
ADCs 18 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
C8051F5xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F553 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F550-IM C8051F550 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F550 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F551-IM C8051F551 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F511-IM C8051F51 Microcontroller 32kB FLASH, 40-Pin QFN
- Silicon Labs C8051F551 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs EFM8LB11F32E-C-QFN24 EFM8LB1 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs C8051F41x Microcontroller 32kB FLASH, 28-Pin QFN
