STMicroelectronics, 8 bit STM8, STM8S Microcontroller, 16 MHz, 4 kB, 640B FLASH, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 370 more to save 10%

View bulk pricing options

Subtotal (1 tube of 74 units)*

$131.65

(exc. GST)

$144.82

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,406 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
74 - 296$1.779$131.65-
370 +$1.601$118.4710%

*price indicative

RS Stock No.:
168-7366
Mfr. Part No.:
STM8S103F2P6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM8S

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

4kB, 640kB

Maximum Clock Frequency

16MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

28

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

526mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

4.5mm

Length

6.6mm

Height

1.05mm

Minimum Supply Voltage

2.95V

Program Memory Type

FLASH

ADCs

5 x 10 Bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

CISC

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy