STMicroelectronics STM8L101F2P6, 8 bit STM8, STM8L Microcontroller, 16 MHz, 4kB FLASH, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 370 more to save 10%

View bulk pricing options

Subtotal (1 tube of 74 units)*

$100.86

(exc. GST)

$110.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
74 - 296$1.363$100.86-
370 +$1.226$90.7210%

*price indicative

RS Stock No.:
168-7354
Mfr. Part No.:
STM8L101F2P6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8L

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

16MHz

RAM Size

1.5kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

30

Maximum Power Dissipation Pd

288mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.5mm

Standards/Approvals

RoHS

Height

1.05mm

Length

6.6mm

Minimum Supply Voltage

1.65V

Automotive Standard

No

Instruction Set Architecture

CISC

Number of Timers

3

Program Memory Type

FLASH

COO (Country of Origin):
MY

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics


The STM8L is based on the 8-bit STM8 core

Ultra-low power consumption with the lowest power mode of 0.35μA

STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz

STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy