STMicroelectronics STM8S103F2M6TR, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 177-7128
- Mfr. Part No.:
- STM8S103F2M6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 80 more to save $8.24
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$165.76
(exc. GST)
$182.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 October 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 40 | $4.144 | $165.76 | - |
| 80 - 120 | $4.041 | $161.64 | $8.24 |
| 160 + | $3.979 | $159.16 | $26.40 |
*price indicative
- RS Stock No.:
- 177-7128
- Mfr. Part No.:
- STM8S103F2M6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8S | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8S | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 2.35mm | ||
Minimum Supply Voltage 2V | ||
ADCs 5 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S103F2M6TR STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S103F2M6 STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S103F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics 16 MHz 20-Pin TSSOP
- STMicroelectronics 16 MHz 20-Pin TSSOP
- STMicroelectronics STM8L051F3 Microcontroller 8kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
