STMicroelectronics STM8S103F2M6, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 791-7781
- Mfr. Part No.:
- STM8S103F2M6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.63
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.926 | $14.63 | - |
| 10 - 15 | $2.854 | $14.27 | 2% |
| 20 + | $2.81 | $14.05 | 3% |
*price indicative
- RS Stock No.:
- 791-7781
- Mfr. Part No.:
- STM8S103F2M6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8S | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | I2P, UART, SPI | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Power Dissipation Pd | 526mW | |
| Maximum Expanded Memory Size | 8kB | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8S | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type I2P, UART, SPI | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Power Dissipation Pd 526mW | ||
Maximum Expanded Memory Size 8kB | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 5 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Harvard | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
STM8 8-Bit Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S103F2M6TR STM8S103F2 Microcontroller 8kB FLASH, 20-Pin SOIC
- STMicroelectronics STM8S103F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F2P6 STM8S103F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics 16 MHz 20-Pin TSSOP
- STMicroelectronics 16 MHz 20-Pin TSSOP
- STMicroelectronics STM8L051F3P6TR 16 MHz 20-Pin TSSOP
- STMicroelectronics STM8S003F3P6TR 16 MHz 20-Pin TSSOP
