NXP MK40DN512VLK10 ARM Cortex M4, Kinetis K4x Microcontroller, 100 MHz, 512kB FLASH, 80-Pin LQFP
- RS Stock No.:
- 168-3995
- Mfr. Part No.:
- MK40DN512VLK10
- Brand:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3995
- Mfr. Part No.:
- MK40DN512VLK10
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K4x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 105°C | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | DSP | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K4x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 105°C | ||
Length 12mm | ||
Width 12mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
Instruction Set Architecture DSP | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Kinetis K4x Series Microcontrollers
Pin-peripheral and software-compatible with the Kinetis K1x MCU family and adds full-speed USB 2.0 On-The-Go with device charge detect capability and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 64 KB of flash in 64-pin QFN packages extending up to 512 KB in a 144 MAPBGA package with a rich suite of analogue, communication, timing and control peripherals. The K4x USB and Segment LCD MCUs are Energy-Efficient Product Solutions.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Note
NXP is a trademark of NXP B.V.
Related links
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP MK20DN512VLK10 ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP MK10DN512VLK10 ARM Cortex M4 Microcontroller 512kB FLASH, 80-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60DN512VLQ10 ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP 100 MHz 144-Pin LQFP
- NXP MK53DX256CLQ10 100 MHz 144-Pin LQFP
- NXP MK53DN512CLQ10 100 MHz 144-Pin LQFP
