Microchip ATTINY827-MU, 12 bit AVR, ATTINY Microcontroller, 20 MHz, 8kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 240-2948
- Mfr. Part No.:
- ATTINY827-MU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-2948
- Mfr. Part No.:
- ATTINY827-MU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 12 Bit | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 15 x 12 Bit | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
Number of Timers 3 | ||
The Microchip ATtiny827 is a microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM and 128B of EEPROM in a 24-pin VQFN 4 x 4 mm package. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analogue and Advanced peripherals.
6 channels Event System
Configurable Custom Logic (CCL)
12-bit Differential ADC with Programmable Gain Amplifier (PGA)
Analog Comparator with internal DAC reference
2x 16-bit Timer/Counter type B (TCB)
Serial communication interfaces: 2x USART, SPI, I2C
Related links
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY826-MU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip ATTINY1627-MU tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY826-XU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin SSOP
