Microchip, 16bit PIC, PIC18LF Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 168-2779
- Mfr. Part No.:
- PIC18LF26K83-I/SO
- Brand:
- Microchip
- RS Stock No.:
- 168-2779
- Mfr. Part No.:
- PIC18LF26K83-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18LF | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 4 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of USART Channels | 0 | |
| Width | 7.5mm | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Pulse Width Modulation | 4 (4 x 10 bit) | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 2.35mm | |
| Number of LIN Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 17.9mm | |
| ADCs | 24 x 12 bit | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18LF | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 4 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of USART Channels 0 | ||
Width 7.5mm | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Pulse Width Modulation 4 (4 x 10 bit) | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Height 2.35mm | ||
Number of LIN Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 17.9mm | ||
ADCs 24 x 12 bit | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Six modes of operation
Supports legacy - Fully backward compatibly
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
Hardware Capacitive Voltage Divider (CVD)
Unbuffered I/O pin output
2 x Comparators
Comparator hysteresis enable
Invert output polarity
Zero-Cross Detection
Senses high voltage AC signal
Generates interrupts on zero cross
Related links
- Microchip PIC18LF Microcontroller 64 kB Flash, 28-Pin SOIC
- Microchip PIC18LF Microcontroller 64 kB Flash, 28-Pin DIP
- Microchip PIC18LF Microcontroller 32 kB Flash, 40-Pin UQFN
- Microchip PIC18F26K20-E/SO PIC18F 64 kB Flash, 28-Pin SOIC
- Microchip PIC18 Microcontroller 64 kB Flash, 28-Pin SPDIP
- Microchip PIC18LF26K22-I/SP PIC18F 64 kB Flash, 28-Pin SPDIP
- Microchip PIC18 Microcontroller 64 kB Flash, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128 kB Flash, 28-Pin SOIC
