Microchip, 16bit PIC, PIC18LF Microcontroller, 64MHz, 64 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2685
Mfr. Part No.:
PIC18LF26K83-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

4 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

2

Number of USART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

2.35mm

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

4 (4 x 10 bit)

Number of LIN Channels

1

Maximum Number of Ethernet Channels

0

Length

17.9mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

24 x 12 bit

Program Memory Type

Flash

The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.

Supports CAN 1.2, 2.0A and 2.0B
Six modes of operation
Supports legacy - Fully backward compatibly
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
Hardware Capacitive Voltage Divider (CVD)
Unbuffered I/O pin output
2 x Comparators
Comparator hysteresis enable
Invert output polarity
Zero-Cross Detection
Senses high voltage AC signal
Generates interrupts on zero cross

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy