Microchip PIC16F1824-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 4kB FLASH, 16-Pin QFN
- RS Stock No.:
- 165-3541
- Mfr. Part No.:
- PIC16F1824-I/ML
- Brand:
- Microchip
This image is representative of the product range
Add 182 more to save $10.92
View bulk pricing optionsSubtotal (1 tube of 91 units)*
$220.22
(exc. GST)
$242.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 91 - 91 | $2.42 | $220.22 | - |
| 182 - 273 | $2.36 | $214.76 | $10.92 |
| 364 + | $2.323 | $211.39 | $35.31 |
*price indicative
- RS Stock No.:
- 165-3541
- Mfr. Part No.:
- PIC16F1824-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 8bit | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Height | 880μm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 8bit | ||
DACs 5 bit | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Height 880μm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
PIC16F1824/1828 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1824-I/ML PIC16F1824 Microcontroller 4kB FLASH, 16-Pin QFN
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/P PIC16F1824 Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/ST PIC16F1824 Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1825 Microcontroller 14kB FLASH, 16-Pin QFN
- Microchip PIC16F688 Microcontroller 7kB FLASH, 16-Pin QFN
- Microchip PIC16F1828 Microcontroller 7kB FLASH, 20-Pin QFN
