Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 16-Pin QFN
- RS Stock No.:
- 159-7498
- Mfr. Part No.:
- PIC16LF1825-I/ML
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 159-7498
- Mfr. Part No.:
- PIC16LF1825-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 15 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 15 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Width 4mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- TH
PIC16F1825/1829 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16LF1825-I/ML PIC16LF1825 Microcontroller 14kB FLASH, 16-Pin QFN
- Microchip PIC16LF1825 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF1825-I/ST PIC16LF1825 Microcontroller 14kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1936 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16LF18875 Microcontroller 14kB FLASH, 40-Pin QFN
- Microchip PIC16F1829 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC12F Microcontroller 14kB FLASH, 20-Pin QFN
