Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin SSOP
- RS Stock No.:
- 911-5817
- Mfr. Part No.:
- PIC16F1828-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 67 units)*
$171.92
(exc. GST)
$189.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 67 unit(s) shipping from 09 November 2026
- Plus 670 unit(s) shipping from 24 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 67 - 67 | $2.566 | $171.92 |
| 134 - 201 | $2.502 | $167.63 |
| 268 + | $2.463 | $165.02 |
*price indicative
- RS Stock No.:
- 911-5817
- Mfr. Part No.:
- PIC16F1828-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.65mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 12 x 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Length 8.65mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 12 x 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC16F1824/1828 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/P PIC16F1824 Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/ST PIC16F1824 Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC18F2221 Microcontroller 4kB FLASH, 28-Pin SSOP
- Microchip PIC18F1220 Microcontroller 4kB FLASH, 20-Pin SSOP
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 16-Pin QFN
- Microchip PIC16F1824-I/ML PIC16F1824 Microcontroller 4kB FLASH, 16-Pin QFN
- Microchip PIC18F1220-I/SS PIC18F1220 Microcontroller 4kB FLASH, 20-Pin SSOP
