Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 4kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 889-5685
- Mfr. Part No.:
- PIC16F1824-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 60 more to save $5.04
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$76.41
(exc. GST)
$84.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 210 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $2.547 | $76.41 | - |
| 60 - 270 | $2.463 | $73.89 | $5.04 |
| 300 + | $2.382 | $71.46 | $49.50 |
*price indicative
- RS Stock No.:
- 889-5685
- Mfr. Part No.:
- PIC16F1824-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 3.3mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
PIC16F1824/1828 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1824-I/P PIC16F1824 Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC16F1824-I/ST PIC16F1824 Microcontroller 4kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 14-Pin SOIC
- Microchip PIC16F1824 Microcontroller 4kB FLASH, 16-Pin QFN
- Microchip PIC16F1824-I/ML PIC16F1824 Microcontroller 4kB FLASH, 16-Pin QFN
- Microchip PIC24F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC24F04KA200-I/P PIC24F Microcontroller 4kB FLASH, 14-Pin PDIP
- Microchip PIC12LF1840 Microcontroller 4kB FLASH, 8-Pin PDIP
