Microchip, 32bit microAptiv UC 32 bit, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-3264
Mfr. Part No.:
PIC32MM0064GPL028-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

microAptiv UC 32 bit

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Width

7.5mm

Number of Ethernet Channels

0

Dimensions

17.9 x 7.5 x 2.05mm

Number of PCI Channels

0

ADCs

12 x 10/12 bit

Height

2.05mm

Pulse Width Modulation

1 (8 Channel)

Number of ADC Units

1

Data Rate

25Mbit/s

Maximum Operating Temperature

+105 °C

Number of LIN Channels

2

Length

17.9mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

The PIC32MM family is Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. For applications demanding low power, longer battery life and space constraints, the PIC32MM devices offer sleep modes down to 500 nA and packages as small as 4 x 4 mm. This family features core independent peripherals, designed to offload the CPU, such as Configurable Logic Cellsand Multiple-output Capture Compare PWMs (MCCPs) which help enable sensorless BLDC motor control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy