Microchip, 32bit PIC, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 124-1560
- Mfr. Part No.:
- PIC32MM0064GPL028-I/SO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1560
- Mfr. Part No.:
- PIC32MM0064GPL028-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| ADCs | 12 x 10/12 bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 7.5mm | ||
Length 17.9mm | ||
Height 2.35mm | ||
ADCs 12 x 10/12 bit | ||
Instruction Set Architecture RISC | ||
The PIC32MM family is Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. For applications demanding low power, longer battery life and space constraints, the PIC32MM devices offer sleep modes down to 500 nA and packages as small as 4 x 4 mm. This family features core independent peripherals, designed to offload the CPU, such as Configurable Logic Cellsand Multiple-output Capture Compare PWMs (MCCPs) which help enable sensorless BLDC motor control applications.
Related links
- Microchip PIC32 Microcontroller 64 kB Flash, 28-Pin SOIC
- Microchip PIC32 Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 35 kB Flash, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 64 + 3 kB Flash, 28-Pin SPDIP
- Microchip PIC32 Microcontroller 32 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 131 kB Flash, 28-Pin SSOP
