Microchip ATTINY1634-MU, 8 bit AVR, ATTINY1634 Microcontroller, 12 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 133-0963
- Mfr. Part No.:
- ATTINY1634-MU
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.27
(exc. GST)
$10.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.854 | $9.27 | - |
| 25 - 95 | $1.794 | $8.97 | $1.50 |
| 100 + | $1.708 | $8.54 | $14.60 |
*price indicative
- RS Stock No.:
- 133-0963
- Mfr. Part No.:
- ATTINY1634-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY1634 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY1634 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Length 4mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATTINY1634R-MU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip ATTINY1634-SU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1634R-SU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATMEGA168PA-MU ATMEGA168PA Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA16U2-MU ATMEGA16U2 Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATTINY1627-MU tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY88-MU ATTINY88 Microcontroller 8kB FLASH, 32-Pin QFN
- Microchip ATTINY1626-MU ATTINY1626 Microcontroller 16kB FLASH, 14-Pin VQFN
