Microchip ATTINY1634R-SU, 8 bit AVR, ATTINY1634 Microcontroller, 12 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 133-0965
- Mfr. Part No.:
- ATTINY1634R-SU
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0965
- Mfr. Part No.:
- ATTINY1634R-SU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY1634 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY1634 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 7.6mm | ||
Height 2.35mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Related links
- Microchip ATTINY1634R-MU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip ATTINY1634-SU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1634-MU ATTINY1634 Microcontroller 16kB FLASH, 20-Pin QFN
- Microchip ATTINY167-SU ATTINY167 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip tinyAVR 2 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1626-SU tinyAVR 2 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1627-MU tinyAVR 2 Microcontroller 16kB FLASH, 24-Pin VQFN
- Microchip ATTINY1606-SN ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
