Microchip ATTINY1626-MU, 8 bit AVR, ATTINY1626 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 216-3109
- Mfr. Part No.:
- ATTINY1626-MU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.35
(exc. GST)
$14.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.335 | $13.35 |
| 130 - 240 | $1.311 | $13.11 |
| 250 + | $1.287 | $12.87 |
*price indicative
- RS Stock No.:
- 216-3109
- Mfr. Part No.:
- ATTINY1626-MU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY1626 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 15 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY1626 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 3mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 1 x 15 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip ATTINY1626 Microcontroller 16kB FLASH, 14-Pin VQFN
- Microchip ATMEGA168PA-MU ATMEGA168PA Microcontroller 16kB FLASH, 32-Pin QFN
- Microchip ATMEGA168PB-MU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin VFQFN
- Microchip ATTINY1626-SU tinyAVR 2 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1604-SSN ATTINY1604 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSNR ATTINY1614 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
