Microchip ATMEGA168PA-MU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 16kB FLASH, 32-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.26

(exc. GST)

$17.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.252$16.26-
25 - 95$3.174$15.872%
100 +$3.064$15.325%

*price indicative

Packaging Options:
RS Stock No.:
127-8267
Mfr. Part No.:
ATMEGA168PA-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATmega

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART

Program Memory Size

16kB

Maximum Clock Frequency

20MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

23

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5.1mm

Length

5.1mm

Height

950μm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Number of Timers

2

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
US

8-Bit PicoPower megaAVR Family Microcontrollers


This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers

•On-chip Flash

•SRAM

•Internal EEPROM

•SPI

•TWI (I²C)

•USART, USB, CAN & LIN interfaces

•Watchdog timer

•Precision oscillator

•GPIO pins

•ADC

•DAC

•Built-in temperature sensor

•Internal voltage reference

•Brown-out detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy