Microchip ATMEGA168A-PU, 8 bit AVR, ATMEGA 8 Bit Microcontroller, 20 MHz, 16kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 764-378
- Mfr. Part No.:
- ATMEGA168A-PU
- Brand:
- Microchip
Subtotal (1 box of 280 units)*
$1,323.84
(exc. GST)
$1,456.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 280 + | $4.728 | $1,323.84 |
*price indicative
- RS Stock No.:
- 764-378
- Mfr. Part No.:
- ATMEGA168A-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 8 Bit Microcontroller | |
| Series | ATMEGA | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | I2C, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| ADCs | 6-channel 10-bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 8 Bit Microcontroller | ||
Series ATMEGA | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type I2C, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
ADCs 6-channel 10-bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATMEGA16M1-AU ATMEGA 8 Bit Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PA-PU ATMEGA168PA Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip ATMEGA16A-PU ATmega16A Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip ATMEGA48A-PU ATmega48A Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328P-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48PA-PU ATMEGA48PA Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA168-20PU ATMEGA168 Microcontroller 16kB FLASH, 28-Pin PDIP
