Microchip ATMEGA48A-PU, 8 bit AVR, ATmega Microcontroller, 20 MHz, 4kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 131-0299
- Mfr. Part No.:
- ATMEGA48A-PU
- Brand:
- Microchip
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$13.35
(exc. GST)
$14.68
(inc. GST)
- RS Stock No.:
- 131-0299
- Mfr. Part No.:
- ATMEGA48A-PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | AVR | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 4 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| ADCs | 6 x 10 Bit | |
| Analogue Comparators | 1 | |
| Automotive Standard | No | |
| Height | 4.06 mm | |
| Instruction Set Architecture | RISC | |
| Interface Type | SPI, USART | |
| Length | 34.79 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Through Hole | |
| Number of Programmable I/Os | 23 | |
| Number of Timers | 2 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 7.49 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core AVR | ||
Series ATmega | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 4 kB | ||
Program Memory Type FLASH | ||
Pin Count 28 | ||
Package Type PDIP | ||
ADCs 6 x 10 Bit | ||
Analogue Comparators 1 | ||
Automotive Standard No | ||
Height 4.06 mm | ||
Instruction Set Architecture RISC | ||
Interface Type SPI, USART | ||
Length 34.79 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Through Hole | ||
Number of Programmable I/Os 23 | ||
Number of Timers 2 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 7.49 mm | ||
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Related links
- Microchip ATMEGA48PA-PU ATMEGA48PA Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATTINY4313-PU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY461A-PU ATTINY461A Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATMEGA48P-20PU megaAVR Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48-20PU ATMEGA48 Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48V-10PU ATMEGA48V Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328P-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip ATMEGA328-PU megaAVR Microcontroller 32kB FLASH, 28-Pin PDIP
