Microchip ATMEGA16M1-AU, 8 bit AVR, ATMEGA 8 Bit Microcontroller, 16 MHz, 16kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 764-334
- Mfr. Part No.:
- ATMEGA16M1-AU
- Brand:
- Microchip
Subtotal (1 tray of 250 units)*
$1,901.50
(exc. GST)
$2,091.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 250 + | $7.606 | $1,901.50 |
*price indicative
- RS Stock No.:
- 764-334
- Mfr. Part No.:
- ATMEGA16M1-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 8 Bit Microcontroller | |
| Series | ATMEGA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 | |
| Number of Programmable I/Os | 27 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 11-channel 10-bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 8 Bit Microcontroller | ||
Series ATMEGA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 | ||
Number of Programmable I/Os 27 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 11-channel 10-bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
Related links
- Microchip ATMEGA16U2-AU ATMEGA16U2 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168A-PU ATMEGA 8 Bit Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip ATMEGA16U4-AU ATMEGA16U4 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16A-AU ATmega16A Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA168PB-AU ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA1608-AU ATMEGA1608 Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PA-AU ATMEGA168PA Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA16U4 Microcontroller 16kB FLASH, 44-Pin TQFP
