Microchip PIC16F73-I/SO, 8 bit PIC, PIC16F 8 Bit Microcontroller, 20 MHz, 7kB FLASH, 28-Pin SOIC

Subtotal (1 box of 162 units)*

$1,241.41

(exc. GST)

$1,365.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
162 +$7.663$1,241.41

*price indicative

RS Stock No.:
764-365
Mfr. Part No.:
PIC16F73-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

8 Bit Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

I2C, SPI

Maximum Clock Frequency

20MHz

RAM Size

192kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10.67mm

Length

18.08mm

Height

2.64mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

5-channel 8-bit

Program Memory Type

FLASH

Number of Timers

3

COO (Country of Origin):
TH
The Microchip Flash Microcontroller is designed for embedded control applications requiring reliable and efficient performance. It provides stable operation with integrated reset and power management features.

Provides power on reset function

Supports programmable code protection

Includes power saving sleep mode

Offers selectable oscillator options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy