Microchip PIC16F73-I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-4769
- Mfr. Part No.:
- PIC16F73-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$120.35
(exc. GST)
$132.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 01 December 2026
- Plus 360 unit(s) shipping from 15 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $8.023 | $120.35 |
| 30 - 45 | $7.882 | $118.23 |
| 60 + | $7.738 | $116.07 |
*price indicative
- RS Stock No.:
- 165-4769
- Mfr. Part No.:
- PIC16F73-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Length | 35.18mm | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 5 x 8 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Length 35.18mm | ||
Height 3.43mm | ||
Minimum Supply Voltage 2V | ||
ADCs 5 x 8 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
PIC16F73/74/76/77 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F73-I/SP PIC16F73 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F73 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F73-I/SS PIC16F73 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F87XA Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F723A Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1933 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F883 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F913 Microcontroller 7kB FLASH, 28-Pin SPDIP
