Microchip PIC16F873-20I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 197-6113
- Mfr. Part No.:
- PIC16F873-20I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.10
(exc. GST)
$27.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $12.55 | $25.10 | - |
| 4 - 6 | $12.25 | $24.50 | 2% |
| 8 + | $12.095 | $24.19 | 3% |
*price indicative
- RS Stock No.:
- 197-6113
- Mfr. Part No.:
- PIC16F873-20I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | MSSP, PSP, USART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Standards/Approvals | RoHS | |
| Length | 35.18mm | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type MSSP, PSP, USART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Standards/Approvals RoHS | ||
Length 35.18mm | ||
Height 3.43mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C63A-20I/SP PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16F873-04/SP PIC16F87X Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F876-20I/SP PIC16F87X Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F73-I/SO PIC16F 8 Bit Microcontroller 7kB FLASH, 28-Pin SOIC
- Microchip PIC16F73-I/SP PIC16F73 Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16F723A-I/SP PIC16F723A Microcontroller 7kB FLASH, 28-Pin SPDIP
