Microchip PIC16F18054-I/SP, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SPDIP

Subtotal (1 box of 345 units)*

$1,551.47

(exc. GST)

$1,706.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
345 +$4.497$1,551.47

*price indicative

RS Stock No.:
585-155
Mfr. Part No.:
PIC16F18054-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

8 Bit

Number of Programmable I/Os

35

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

125°C

Length

1.4in

Standards/Approvals

RoHS

Width

0.295in

Height

0.195in

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10 x 35 Bit

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller is a small form factor, feature-rich device well suited for low-cost sensor and control applications. It features a C Compiler Optimized RISC Architecture with an operating speed of DC to 32 MHz clock input and a minimum instruction time of 125 ns. The device includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, and an 8-bit Digital-to-Analog Converter (DAC) module.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy