STMicroelectronics STM32WBA25CEU7, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 764-155
- Mfr. Part No.:
- STM32WBA25CEU7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$3.81
(exc. GST)
$4.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3.81 |
*price indicative
- RS Stock No.:
- 764-155
- Mfr. Part No.:
- STM32WBA25CEU7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 550μm | |
| Length | 7mm | |
| Height | 7mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 32 Bit | |
| ADCs | 1x 12-bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 550μm | ||
Length 7mm | ||
Height 7mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 32 Bit | ||
ADCs 1x 12-bit | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32WBA23CEU7 STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA25HEF7TR STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA23KEU7 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U375CEU6Q ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U375KEU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32H533CEU6 STM32H533 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32H523CEU6 STM32H5 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U375CET6Q ARM Cortex M33 96 MHz 52-Pin LQFP-48
