STMicroelectronics STM32U375CET6Q ARM Cortex M33, STM32 ARM Microcontroller, 96 MHz, 512kB FLASH, 52-Pin LQFP-48

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$9.14

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.14-
10 - 99$8.2210%
100 +$7.5916%

*price indicative

Packaging Options:
RS Stock No.:
333-679
Mfr. Part No.:
STM32U375CET6Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ARM Microcontroller

Series

STM32

Package Type

LQFP-48

Mount Type

Surface

Pin Count

52

Device Core

ARM Cortex M33

Program Memory Size

512kB

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Analogue Comparators

2

Length

7mm

Number of Programmable I/Os

82

DACs

2 x 12

Maximum Expanded Memory Size

1MB

Width

7mm

Standards/Approvals

ECOPACK2, RoHS

Minimum Supply Voltage

1.71V

ADCs

2 x 12 Bit

Automotive Standard

No

Number of Timers

15

Instruction Set Architecture

ARM Cortex M33

Program Memory Type

FLASH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy