STMicroelectronics STM32U375KEU6 ARM Cortex M33, STM32 ARM Microcontroller, 96 MHz, 512kB FLASH, 32-Pin UFQFPN-32
- RS Stock No.:
- 333-691
- Mfr. Part No.:
- STM32U375KEU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$8.65
(exc. GST)
$9.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 93 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $8.65 |
| 10 - 99 | $7.81 |
| 100 + | $7.18 |
*price indicative
- RS Stock No.:
- 333-691
- Mfr. Part No.:
- STM32U375KEU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | ARM Microcontroller | |
| Package Type | UFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS, ECOPACK2 | |
| Height | 500μm | |
| DACs | 2 x 12 | |
| Number of Programmable I/Os | 82 | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 1MB | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type ARM Microcontroller | ||
Package Type UFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Standards/Approvals RoHS, ECOPACK2 | ||
Height 500μm | ||
DACs 2 x 12 | ||
Number of Programmable I/Os 82 | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 1MB | ||
Width 5mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U375CEU6Q ARM Cortex M33 96 MHz 52-Pin UFQFPN-48
- STMicroelectronics STM32U375KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32U375CET6Q ARM Cortex M33 96 MHz 52-Pin LQFP-48
- STMicroelectronics STM32U385KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32WBA25CEU7 STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA23CEU7 STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA25HEF7TR STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA23KEU7 STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN