STMicroelectronics STM32H533CEU6, 32 bit ARM Cortex M33, STM32H5 Microcontroller, 250 MHz, 512kB FLASH, 48-Pin UFQFPN

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
214-848
Mfr. Part No.:
STM32H533CEU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H5

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

250MHz

RAM Size

272kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

112

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM V8-M

Number of Timers

16

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

ART Accelerator

Up to 512 Kbytes of embedded flash memory with ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy