NXP MIMXRT117HCVM8A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 800 MHz, 0kB FLASH, 289-Pin MAPBGA
- RS Stock No.:
- 763-157
- Mfr. Part No.:
- MIMXRT117HCVM8A
- Brand:
- NXP
This image is representative of the product range
Add 10 more to save $28.40
View bulk pricing optionsSubtotal (1 unit)*
$56.60
(exc. GST)
$62.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 August 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.60 | - |
| 10 - 24 | $53.76 | $28.40 |
| 25 + | $50.94 | $141.50 |
*price indicative
- RS Stock No.:
- 763-157
- Mfr. Part No.:
- MIMXRT117HCVM8A
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MIMXRT | |
| Product Type | ARM Microcontroller | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 0kB | |
| Maximum Clock Frequency | 800MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 1.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 950mV | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MIMXRT | ||
Product Type ARM Microcontroller | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 0kB | ||
Maximum Clock Frequency 800MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 1.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 950mV | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 3 | ||
- COO (Country of Origin):
- KR
Related links
- NXP MIMXRT117FCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1173CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1175CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1176CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166XVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165CVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
