NXP MIMXRT1175CVM8A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 800 MHz, 0kB FLASH, 289-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$45.56

(exc. GST)

$50.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.56-
10 - 24$43.294%
25 +$41.019%

*price indicative

RS Stock No.:
763-070
Mfr. Part No.:
MIMXRT1175CVM8A
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT

Package Type

MAPBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

800MHz

RAM Size

1MB

Maximum Supply Voltage

1.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

950mV

Instruction Set Architecture

ARM

ADCs

3

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
KR
The NXP Digital Signal Controller, designed to efficiently manage a range of tasks and functionalities. It merges the capabilities of a DSP and MCU, providing a robust solution for various applications.

Supports up to 100 MHz core frequency for high-performance processing

Integrates multiple communication interfaces including LIN slave functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy