NXP MIMXRT1165CVM5A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 289-Pin MAPBGA

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$40.64

(exc. GST)

$44.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.64-
10 - 24$38.634%
25 +$36.5710%

*price indicative

RS Stock No.:
763-154
Mfr. Part No.:
MIMXRT1165CVM5A
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

ARM Microcontroller

Series

MIMXRT

Package Type

MAPBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

500MHz

RAM Size

1MB

Maximum Supply Voltage

1.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

950mV

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

3

Automotive Standard

No

COO (Country of Origin):
KR
The NXP Microcontroller is a versatile ARM Cortex-M0+ device designed for low-power applications, offering a powerful combination of high performance and energy efficiency to enhance embedded system designs.

Integrates USB full-speed 2.0 device controller, enabling easy connectivity

Supports segment LCD control for enhanced user Interface options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy