NXP MIMXRT1166XVM5A, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 500 MHz, 0kB FLASH, 289-Pin MAPBGA
- RS Stock No.:
- 763-087
- Mfr. Part No.:
- MIMXRT1166XVM5A
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$47.82
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.82 | - |
| 10 - 24 | $45.43 | 4% |
| 25 + | $43.04 | 9% |
*price indicative
- RS Stock No.:
- 763-087
- Mfr. Part No.:
- MIMXRT1166XVM5A
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | ARM Microcontroller | |
| Series | MIMXRT | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 289 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C | |
| Program Memory Size | 0kB | |
| Maximum Clock Frequency | 500MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 1.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 950mV | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type ARM Microcontroller | ||
Series MIMXRT | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 289 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C | ||
Program Memory Size 0kB | ||
Maximum Clock Frequency 500MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 1.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 950mV | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- KR
The NXP Microcontrollers built on the Arm Cortex-M0+ core. It is designed for cost-sensitive applications that require reliable performance, offering a balance of processing speed, memory, and peripheral integration.
Temperature range -40 to 105°C
Up to 40 MHz Arm Cortex-M0+ core and up to 20
Single cycle I/O access port
- RS Stock No. 0763128
- Mfr. Part No. MIMXRT1051CVJ5B
Each
$25.93
- RS Stock No. 0763117
- Mfr. Part No. MIMXRT1052CVL5BR
Each
$24.66
- RS Stock No. 0763055
- Mfr. Part No. MIMXRT1052CVL5B
Each
$24.66
- RS Stock No. 0763051
- Mfr. Part No. MIMXRT1061CVJ5B
Each
$28.92
Related links
- NXP MIMXRT1165CVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166CVM5A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1165DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117FCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1166DVM6A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT117HCVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1173CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA
- NXP MIMXRT1175CVM8A MIMXRT ARM Microcontroller 0kB FLASH, 289-Pin MAPBGA












