NXP MKE02Z32VLD4R, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 40 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 763-147
- Mfr. Part No.:
- MKE02Z32VLD4R
- Brand:
- NXP
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.82
(exc. GST)
$8.60
(inc. GST)
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.82 | - |
| 10 - 24 | $7.58 | 3% |
| 25 - 99 | $7.44 | 4% |
| 100 - 499 | $6.33 | 19% |
| 500 + | $5.94 | 24% |
*price indicative
- RS Stock No.:
- 763-147
- Mfr. Part No.:
- MKE02Z32VLD4R
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE02Z | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| ADCs | 1x12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE02Z | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
ADCs 1x12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- CN
Related links
- NXP MKE02Z32VLC4R MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z32VFM4 MKE02Z Microcontroller 32kB FLASH, 32-Pin QFN
- NXP MKE02Z32VLC2 MKE02Z Microcontroller 32kB FLASH, 32-Pin LQFP
- NXP MKE02Z64VLD4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z64VLH4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MKE02Z32VQH2 MKE02Z Microcontroller 32kB FLASH, 64-Pin QFN
- NXP MKE02Z32VLC4 KE02 Microcontroller 32kB FLASH, 32-Pin QFP
- NXP KE02 Microcontroller 32kB FLASH, 32-Pin QFP
