NXP MKE02Z32VLC4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 40 MHz, 32kB FLASH, 32-Pin QFP

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.76

(exc. GST)

$31.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20$5.752$28.76-
25 - 95$5.594$27.972%
100 +$5.326$26.637%

*price indicative

Packaging Options:
RS Stock No.:
800-7440
Distrelec Article No.:
304-45-845
Mfr. Part No.:
MKE02Z32VLC4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis E

Package Type

QFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7mm

Standards/Approvals

No

Width

7mm

Analogue Comparators

2

Height

1.45mm

DACs

6 bit

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

5

ADCs

16 x 12 Bit

Kinetis E Series Microcontrollers


The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy