NXP MKE02Z64VLD4R, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 40 MHz, 64kB FLASH, 64-Pin LQFP

Get a bulk buy discount

Add 10 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$8.89

(exc. GST)

$9.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$8.89-
10 - 24$8.62$2.70
25 - 99$8.45$11.00
100 - 499$7.19$170.00
500 +$6.75$1,070.00

*price indicative

RS Stock No.:
763-143
Mfr. Part No.:
MKE02Z64VLD4R
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MKE02Z

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

1

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Number of Timers

2

ADCs

1x12 bit

Automotive Standard

No

Instruction Set Architecture

ARM

Program Memory Type

FLASH

COO (Country of Origin):
CN
The NXP Microcontroller is a versatile device designed for integrated system applications, offering efficient performance across various functionalities including power management and connectivity.

Incorporates a programmable cyclic redundancy check feature for data integrity

Equipped with up to 32 KB of flash memory for substantial data storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy