NXP MKE02Z32VLC2, 32 bit ARM Cortex M0+, MKE02Z Microcontroller, 20 MHz, 32kB FLASH, 32-Pin LQFP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.34

(exc. GST)

$6.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$6.34-
10 - 24$6.162%
25 - 99$6.025%
100 - 499$5.1219%
500 +$4.7924%

*price indicative

RS Stock No.:
763-120
Mfr. Part No.:
MKE02Z32VLC2
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MKE02Z

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, UART

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

DACs

2

Standards/Approvals

RoHS

Analogue Comparators

2

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

1x12 bit

Automotive Standard

No

Instruction Set Architecture

ARM

Number of Timers

4

COO (Country of Origin):
CN
The NXP Semiconductors Microcontroller delivers robust, high-performance computing with features aimed at demanding applications. It integrates Advanced functionalities in a Compact form factor, making it Ideal for versatile embedded system designs.

Multiple communication interfaces including FlexCAN, LPUART, and LPSPI for diverse connectivity

Integrated high precision ADC and DAC for accurate signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy