NXP MKE16Z64VLD4, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 48 MHz, 64kB FLASH, 44-Pin LQFP
- RS Stock No.:
- 763-125
- Mfr. Part No.:
- MKE16Z64VLD4
- Brand:
- NXP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.14 |
| 10 - 24 | $7.89 |
| 25 - 99 | $7.72 |
| 100 - 499 | $6.59 |
| 500 + | $6.19 |
*price indicative
- RS Stock No.:
- 763-125
- Mfr. Part No.:
- MKE16Z64VLD4
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 1 | |
| Standards/Approvals | RoHS | |
| DACs | 1x8 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 1x12 bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 1 | ||
Standards/Approvals RoHS | ||
DACs 1x8 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 1x12 bit | ||
- COO (Country of Origin):
- CN
The NXP Microcontroller delivers enhanced performance and efficiency for a broad range of applications, leveraging up to 256 KB flash memory and ARM Cortex-M0+ technology for robust processing capabilities.
Equipped with multiple I/O options for versatile connectivity
Offers enhanced security features, including Flash Access Control and Read Protection
Related links
- NXP MKE15Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE16Z32VLD4 MKE1 Microcontroller 32kB FLASH, 44-Pin LQFP
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VLF4R MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE14Z64VFP4 MKE1 Microcontroller 64kB FLASH, 40-Pin QFN
- NXP KE02 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE16Z32VLF4 MKE1 Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKE02Z64VLD4 KE02 Microcontroller 64kB FLASH, 44-Pin LQFP
