NXP MKE14Z64VLF4R, 32 bit ARM Cortex M0+, MKE1 Microcontroller, 48 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 763-170
- Mfr. Part No.:
- MKE14Z64VLF4R
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.93
(exc. GST)
$7.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.93 | - |
| 10 - 24 | $6.73 | 2% |
| 25 - 99 | $6.60 | 4% |
| 100 - 499 | $5.63 | 18% |
| 500 + | $5.28 | 23% |
*price indicative
- RS Stock No.:
- 763-170
- Mfr. Part No.:
- MKE14Z64VLF4R
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MKE1 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| DACs | 1x8 bit | |
| Analogue Comparators | 1 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 1x12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MKE1 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
DACs 1x8 bit | ||
Analogue Comparators 1 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 1x12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The NXP Crossover Processors offer high-performance capabilities for demanding consumer applications, integrating Advanced processing features in a Compact design suited for various embedded systems.
Supports a variety of high-speed connectivity options, including USB 2.0 and Ethernet
Integrates comprehensive security features, including High Assurance Boot and cryptographic acceleration
Related links
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
- NXP MKE16Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE15Z64VLD4 MKE1 Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE14Z64VFP4 MKE1 Microcontroller 64kB FLASH, 40-Pin QFN
- NXP MKE16Z32VLF4 MKE1 Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP MKE16Z32VLD4 MKE1 Microcontroller 32kB FLASH, 44-Pin LQFP
- NXP MKE15Z32VFP4 MKE1 Microcontroller 32kB FLASH, 40-Pin QFN
- STMicroelectronics STM32F072C8T6TR STM32F072C8 Microcontroller 64kB FLASH, 48-Pin LQFP
